Part Details for DC16A by Essentra Components
Results Overview of DC16A by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DC16A Information
DC16A by Essentra Components is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for DC16A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2082-DC16A-ND
|
DigiKey | DC16A Min Qty: 2000 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7443 | Buy Now |
|
DISTI #
144-DC16A
|
Mouser Electronics | Conduit Fittings & Accessories 1 1/4-14 THREADED UN/UNS CAP:HDPE BLACK RoHS: Compliant | 0 |
|
$0.6890 | Order Now |
|
DISTI #
72926559
|
RS | UNJUNJS THREADED PROTECTION CAP, THREAD SIZE 1-1/4-14, BLACK HDPE Min Qty: 2000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6400 / $0.6900 | RFQ |
|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks | 0 |
|
$0.6000 | Buy Now |
|
|
Onlinecomponents.com | UNJ<multisep/>UNJS Threaded Protection Cap Compatible Thread Sizes 1-1/4-14 Threaded Height 10.9 mm (0.430 in) COO: China RoHS: Compliant | 0 |
|
$0.6330 / $0.9230 | Buy Now |
|
DISTI #
RICDC16A
|
DB Roberts | 1 14-14 THREADED UNUNS CAPHDPE | 0 |
|
RFQ |