Part Details for DC1826A-E by Analog Devices Inc
Results Overview of DC1826A-E by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DC1826A-E Information
DC1826A-E by Analog Devices Inc is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for DC1826A-E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
DC1826A-E-ND
|
DigiKey | BOARD SAR ADC LTC2389-16 Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$182.8100 | Buy Now |
|
DISTI #
584-DC1826A-E
|
Mouser Electronics | Data Conversion IC Development Tools LTC2389-16 with LTC6655/LT6201, 16-Bit, RoHS: Compliant | 1 |
|
$182.8000 | Buy Now |
|
|
Analog Devices Inc | LTC2389-16 with LTC6655/LT6201 Package Multiple: 1 | 100 |
|
$182.8100 | Buy Now |
|
DISTI #
35244555
|
Verical | LTC2389-16 with LTC6655/LT6201, 16-Bit, 2.5Msps, Serial/Parallel SAR ADC with 96dB SNR. Requires DC718 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 99 |
|
$182.6345 | Buy Now |
|
DISTI #
35244555
|
Verical | LTC2389-16 with LTC6655/LT6201, 16-Bit, 2.5Msps, Serial/Parallel SAR ADC with 96dB SNR. Requires DC718 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 99 |
|
$182.6345 | Buy Now |
|
DISTI #
DC1826A-E
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$177.1900 | Buy Now |
|
DISTI #
35244555
|
Verical | LTC2389-16 with LTC6655/LT6201, 16-Bit, 2.5Msps, Serial/Parallel SAR ADC with 96dB SNR. Requires DC718 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 99 |
|
$182.6345 | Buy Now |