Part Details for DC1898A by Analog Devices Inc
Results Overview of DC1898A by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DC1898A Information
DC1898A by Analog Devices Inc is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for DC1898A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
DC1898A-ND
|
DigiKey | EVAL BOARD FOR LTC3899 Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$186.4300 | Buy Now |
|
DISTI #
584-DC1898A
|
Mouser Electronics | Power Management IC Development Tools LTC3899EFE Demo Board - 2.5V = VIN = 60V RoHS: Compliant | 0 |
|
$186.4200 | Order Now |
|
|
Analog Devices Inc | LTC3899EFE Demo Board - 2.5V ? Package Multiple: 1 | 201 |
|
$186.4300 | Buy Now |
|
DISTI #
DC1898A
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$180.8000 | Buy Now |