Part Details for DC2246B by Analog Devices Inc
Results Overview of DC2246B by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DC2246B Information
DC2246B by Analog Devices Inc is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DC2246B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK0783
|
Newark | Demonstration Board, Ldo Regulator, Silicon Manufacturer:Analog Devices, Silicon Core Number:Lt3042Edd#pbf, Kit Application Type:Power Management, Application Sub Type:Low Dropout Linear Regulator, Product Range:- Rohs Compliant: Yes |Analog Devices DC2246B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.7000 | Buy Now |
|
DISTI #
505-DC2246B-ND
|
DigiKey | EVAL BOARD FOR LT3042 Min Qty: 1 Lead time: 10 Weeks Container: Box |
15 In Stock |
|
$85.7000 | Buy Now |
|
DISTI #
584-DC2246B
|
Mouser Electronics | Power Management IC Development Tools LT3042EDD Demo Board - 20V, 200mA, Ultra RoHS: Compliant | 8 |
|
$85.7000 | Buy Now |
|
|
Analog Devices Inc | LT3042EDD Demo Board - 20V, 20 Package Multiple: 1 | 110 |
|
$85.7000 | Buy Now |
|
DISTI #
35219372
|
Verical | LT3042EDD Demo Board, Ultralow Noise, Ultrahigh PSRR RF LDO, 3.8V ≤ VIN ≤ 20V, VOUT = 3.3V @ 200mA RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 107 |
|
$83.8590 | Buy Now |
|
DISTI #
35219372
|
Verical | LT3042EDD Demo Board, Ultralow Noise, Ultrahigh PSRR RF LDO, 3.8V ≤ VIN ≤ 20V, VOUT = 3.3V @ 200mA RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 107 |
|
$83.8590 | Buy Now |
|
DISTI #
DC2246B
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$81.3600 | Buy Now |
|
DISTI #
35219372
|
Verical | LT3042EDD Demo Board, Ultralow Noise, Ultrahigh PSRR RF LDO, 3.8V ≤ VIN ≤ 20V, VOUT = 3.3V @ 200mA RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 107 |
|
$83.8590 | Buy Now |