Part Details for DC2505A by Analog Devices Inc
Results Overview of DC2505A by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DC2505A Information
DC2505A by Analog Devices Inc is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for DC2505A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK0839
|
Newark | Demonstration Board, Boost Converter, Silicon Manufacturer:Analog Devices, Silicon Core Number:Lt8336Ev#pbf, Kit Application Type:Power Management, Application Sub Type:Synchronous Boost Converter, Product Range:- Rohs Compliant: Yes |Analog Devices DC2505A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$136.7800 | Buy Now |
|
DISTI #
505-DC2505A-ND
|
DigiKey | EVAL BOARD FOR LT8336 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
4 In Stock |
|
$141.3680 / $174.0000 | Buy Now |
|
DISTI #
584-DC2505A
|
Mouser Electronics | Power Management IC Development Tools Low IQ Synch Boost 2MHz 24V/1.5A RoHS: Compliant | 4 |
|
$136.7800 | Buy Now |
|
|
Analog Devices Inc | Low IQ Synch Boost 2MHz 24V/1. Package Multiple: 1 | 9 |
|
$122.1120 / $134.0900 | Buy Now |
|
DISTI #
61734052
|
Verical | LT8336 DC to DC Converter and Switching Regulator Chip 23.25V to 24.75V Output Demonstration Circuit RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$120.8287 | Buy Now |
|
DISTI #
61734052
|
Verical | LT8336 DC to DC Converter and Switching Regulator Chip 23.25V to 24.75V Output Demonstration Circuit RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$120.8287 | Buy Now |
|
DISTI #
DC2505A
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$117.2300 | Buy Now |
|
DISTI #
61734052
|
Verical | LT8336 DC to DC Converter and Switching Regulator Chip 23.25V to 24.75V Output Demonstration Circuit RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$120.8287 | Buy Now |