Part Details for DC2665B-A by Analog Devices Inc
Results Overview of DC2665B-A by Analog Devices Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DC2665B-A Information
DC2665B-A by Analog Devices Inc is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for DC2665B-A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
72AK1771
|
Newark | Demo Board, Step Down Regulator Rohs Compliant: Yes |Analog Devices DC2665B-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.1300 | Buy Now |
|
DISTI #
505-DC2665B-A-ND
|
DigiKey | EVAL BOARD FOR LTM4626 Min Qty: 1 Lead time: 10 Weeks Container: Box |
4 In Stock |
|
$77.5700 | Buy Now |
|
DISTI #
584-DC2665B-A
|
Mouser Electronics | Power Management IC Development Tools 20VIN, 12A Step-Down DC/DC Module Regulator RoHS: Compliant | 6 |
|
$79.1300 | Buy Now |
|
DISTI #
V99:2348_27652335
|
Arrow Electronics | LTM4626 DC to DC Converter and Switching Regulator Module 0.98V to 1.02V/1.47V to 1.53V/2.45V to 2.55V/3.23V to 3.37V/4.9V to 5.1V Output Demonstration Circuit COO: United States RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2302 | Americas - 4 |
|
$32.2600 / $78.7154 | Buy Now |
|
|
Analog Devices Inc | LTM4626 Demo Board Package Multiple: 1 | 12 |
|
$77.5700 | Buy Now |
|
DISTI #
67596637
|
Verical | LTM4626 DC to DC Converter and Switching Regulator Module 0.98V to 1.02V/1.47V to 1.53V/2.45V to 2.55V/3.23V to 3.37V/4.9V to 5.1V Output Demonstration Circuit RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$75.6957 | Buy Now |
|
DISTI #
67619099
|
Verical | LTM4626 DC to DC Converter and Switching Regulator Module 0.98V to 1.02V/1.47V to 1.53V/2.45V to 2.55V/3.23V to 3.37V/4.9V to 5.1V Output Demonstration Circuit RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2302 | Americas - 4 |
|
$78.7154 | Buy Now |
|
DISTI #
V99:2348_27652335
|
Arrow Electronics | LTM4626 DC to DC Converter and Switching Regulator Module 0.98V to 1.02V/1.47V to 1.53V/2.45V to 2.55V/3.23V to 3.37V/4.9V to 5.1V Output Demonstration Circuit COO: United States RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2302 | Americas - 4 |
|
$32.2600 / $78.7154 | Buy Now |
|
DISTI #
67596637
|
Verical | LTM4626 DC to DC Converter and Switching Regulator Module 0.98V to 1.02V/1.47V to 1.53V/2.45V to 2.55V/3.23V to 3.37V/4.9V to 5.1V Output Demonstration Circuit RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$75.6957 | Buy Now |
|
DISTI #
67619099
|
Verical | LTM4626 DC to DC Converter and Switching Regulator Module 0.98V to 1.02V/1.47V to 1.53V/2.45V to 2.55V/3.23V to 3.37V/4.9V to 5.1V Output Demonstration Circuit COO: United States RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2302 | Americas - 4 |
|
$78.7154 | Buy Now |