There are no models available for this part yet.
Overview of DC37S064TLF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC37S064TLF | Amphenol Communications Solutions | D-Sub Cable Connector, Input Output Connectors, 37 Way Socket Solder Bucket, without Accessory |
Price & Stock for DC37S064TLF by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70473774
|
RS | FCI Panel Mount Solder D-sub Connector Socket, 37 Way, 1000 V ac, 5A | Amphenol FCI (Amphenol CS) DC37S064TLF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0900 / $1.8100 | RFQ | |
DISTI #
BRGDC37S064TLF
|
Heilind Electronics | DSUB SIGNAL STC 37SOCKET | Americas - 0 in Stock |
|
$1.0819 / $1.1769 | Buy Now | |
DISTI #
BRGDC37S064TLF
|
Interstate Connecting Components | DSUB SIGNAL STC 37SOCKET | 0 |
|
$1.0819 / $1.1769 | Buy Now |
CAD Models for DC37S064TLF by Amphenol FCi
Part Data Attributes for DC37S064TLF by Amphenol FCi
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL FCI ASIA PTE LTD
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Body Breadth
|
0.479 inch
|
Body Depth
|
0.238 inch
|
Body Length
|
2.714 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
MATTE TIN OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
10 mΩ
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1400VAC V
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
NATURAL
|
Insulator Material
|
POLYETHYLENE
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.109 inch
|
Mating Contact Row Spacing
|
0.112 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Type
|
CABLE AND PANEL
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Plating Thickness
|
79u inch
|
Rated Current (Signal)
|
5 A
|
Reference Standard
|
UL
|
Shell Finish
|
TIN/ZINC CHROMIUM
|
Shell Material
|
STEEL
|
Shell Size
|
4/C
|
Terminal Length
|
0.106 inch
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
37
|
UL Flammability Code
|
94V-0
|
Wire Size-Max
|
20 AWG
|
Wire Size-Min
|
20 AWG
|
Alternate Parts for DC37S064TLF
This table gives cross-reference parts and alternative options found for DC37S064TLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DC37S064TLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DC37S0 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DC37S064TLF vs DC37S0 |
DC37S0TB | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, | Amphenol Communications Solutions | DC37S064TLF vs DC37S0TB |
DC37S064BLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DC37S064TLF vs DC37S064BLF |
DCM37S052 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket | Amphenol FCi | DC37S064TLF vs DCM37S052 |
DC37S065TBLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DC37S064TLF vs DC37S065TBLF |
DC37S067TG | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket, | Amphenol Communications Solutions | DC37S064TLF vs DC37S067TG |
DC37S0TBLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DC37S064TLF vs DC37S0TBLF |
DC37S065TLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DC37S064TLF vs DC37S065TLF |
DC37S064TBLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DC37S064TLF vs DC37S064TBLF |
DC37S065T | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DC37S064TLF vs DC37S065T |
Related Parts for DC37S064TLF
-
DC37P064TXLFD Type Connectors
-
3-644465-8Headers and Edge Type Connectors
-
1829413Terminals and Terminal Blocks
-
DM53740-5001Assembly Items
-
TE2-25V331MFixed Capacitors
-
CRCW2010511RFKEFFixed Resistors
-
D38999/26WB4SNMilitary Circular Connectors
-
GSD2004W-HE3-08Rectifier Diodes
-
USBR-A-S-S-O-THTelecom and Datacom Connectors