Part Details for DC37S065TLF by Amphenol FCi
Overview of DC37S065TLF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC37S065TLF | Amphenol Communications Solutions | D-Sub Cable Connector, Input Output Connectors, 37 Way Socket Solder Bucket, without Accessory |
Price & Stock for DC37S065TLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73484788
|
RS | DC37S065TLF-DSUB SIGNAL STC 37SOCKET | Amphenol FCI (Amphenol CS) DC37S065TLF Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0100 | RFQ |
DISTI #
BRGDC37S065TLF
|
Heilind Electronics | DC37S065TLF-DSUB SIGNAL STC 37 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGDC37S065TLF
|
Interstate Connecting Components | DC37S065TLF-DSUB SIGNAL STC 37 | 0 |
|
Buy Now |
Part Details for DC37S065TLF
DC37S065TLF CAD Models
DC37S065TLF Part Data Attributes
|
DC37S065TLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DC37S065TLF
Amphenol FCi
D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN/ZINC CHROMIUM | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DC37S065TLF
This table gives cross-reference parts and alternative options found for DC37S065TLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DC37S065TLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DC37S0 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DC37S065TLF vs DC37S0 |
DC37S0TB | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, | Amphenol Communications Solutions | DC37S065TLF vs DC37S0TB |
DC37S064BLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DC37S065TLF vs DC37S064BLF |
DCM37S052 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket | Amphenol FCi | DC37S065TLF vs DCM37S052 |
DC37S065TBLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DC37S065TLF vs DC37S065TBLF |
DC37S067TG | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket, | Amphenol Communications Solutions | DC37S065TLF vs DC37S067TG |
DC37S0TBLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DC37S065TLF vs DC37S0TBLF |
DC37S064TBLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DC37S065TLF vs DC37S064TBLF |
DC37S065T | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DC37S065TLF vs DC37S065T |
DC37S065TLF | D-Sub Cable Connector, Input Output Connectors, 37 Way Socket Solder Bucket, without Accessory | Amphenol Communications Solutions | DC37S065TLF vs DC37S065TLF |