Part Details for DC37S564TLF by Amphenol FCi
Overview of DC37S564TLF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC37S564TLF | Amphenol Communications Solutions | D-Sub Standard Board Mount Connectors, Input Output Connectors, 37 Way, Socket, Right Angle, 200 Cycles, Without Accessory |
Price & Stock for DC37S564TLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73478990
|
RS | DC37S564TLF-DSUB R/A STB 37SOCKET LF | Amphenol FCI (Amphenol CS) DC37S564TLF Min Qty: 150 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2300 | RFQ |
DISTI #
BRGDC37S564TLF
|
Heilind Electronics | DC37S564TLF-DSUB RA STB 37SOCK | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGDC37S564TLF
|
Interstate Connecting Components | DC37S564TLF-DSUB RA STB 37SOCK | 0 |
|
Buy Now |
Part Details for DC37S564TLF
DC37S564TLF CAD Models
DC37S564TLF Part Data Attributes
|
DC37S564TLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DC37S564TLF
Amphenol FCi
D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL/GOLD FLASH OVER PALLADIUM NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DC37S564TLF
This table gives cross-reference parts and alternative options found for DC37S564TLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DC37S564TLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DC37S564TLF | D-Sub Standard Board Mount Connectors, Input Output Connectors, 37 Way, Socket, Right Angle, 200 Cycles, Without Accessory | Amphenol Communications Solutions | DC37S564TLF vs DC37S564TLF |