Part Details for DC60S3-B by Crydom Inc
Overview of DC60S3-B by Crydom Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for DC60S3-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M2361
|
Newark | Solid State Relay, 3A, 3.5-32Vdc, Panel, Contact Configuration:Spst-Nc, Load Current:3A, Operating Voltage Max:48Vdc, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:-, Operating Voltage Min:3Vdc Rohs Compliant: Yes |Sensata/crydom DC60S3-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 46 |
|
$39.5600 / $42.6600 | Buy Now |
DISTI #
CC1590-ND
|
DigiKey | SSR RELAY SPST-NC 3A 3-60V Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.6200 / $39.2300 | Buy Now |
DISTI #
70130591
|
RS | Relay, SSR, Gen Purp, SPST-NC, 3A, Ctrl-V 3.5-32DC, Vol-Rtg 3-60DC, Pnl-Mnt | Sensata - Crydom DC60S3-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 30 |
|
$39.2300 | Buy Now |
DISTI #
CRYDC60S3-B
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, 60VDC/3A, 3.5-32VDC IN, BJT OU | Americas - 63 in Stock |
|
$32.5939 / $39.1126 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - 3.5-32 VDC Control Voltage Range - 3 A Maximum Load Current - 60 VDC Operating Voltage - Screws And Clamps Termination - Normally Closed Output - Panel Mount. RoHS: Compliant |
90 Partner Stock |
|
$32.4600 / $40.2600 | Buy Now |
DISTI #
DC60S3-B
|
TME | Relay: solid state, Ucntrl: 3.5÷32VDC, 3A, 3÷48VDC, DC60, -30÷80°C Min Qty: 1 | 0 |
|
$35.3700 / $38.8900 | RFQ |
DISTI #
CRYDC60S3-B
|
Interstate Connecting Components | SSR RELAY, PANEL MOUNT, IP00, 60VDC/3A, 3.5-32VDC IN, BJT OU | 14 |
|
$32.5939 / $39.1126 | Buy Now |
DISTI #
000000000002268563
|
Sager | Solid State Relays - Industrial Mount PM IP00 SSR 60VDC 3A, 3.5-32VDC,NC Min Qty: 1 | 112 |
|
$31.8100 / $35.6700 | Buy Now |
DISTI #
C1S156600042167
|
Chip1Stop | Relay SSR 2.2mA 32V DC-IN 3A 60V DC-OUT 4-Pin RoHS: Compliant | 90 |
|
$40.9000 / $57.7000 | Buy Now |
|
Master Electronics | Solid State Relay - 3.5-32 VDC Control Voltage Range - 3 A Maximum Load Current - 60 VDC Operating Voltage - Screws And Clamps Termination - Normally Closed Output - Panel Mount. RoHS: Compliant |
90 Partner Stock |
|
$32.4600 / $40.2600 | Buy Now |
Part Details for DC60S3-B
DC60S3-B CAD Models
DC60S3-B Part Data Attributes
|
DC60S3-B
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
DC60S3-B
Crydom Inc
Transistor Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Control Current | 0.0022 A | |
Control Voltage | 3.5 V | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 3 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | BJT | |
Overall Height | 23 mm | |
Overall Length | 58.4 mm | |
Terminal Finish | Tin (Sn) |