Part Details for DC60S3 by Crydom Inc
Overview of DC60S3 by Crydom Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for DC60S3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M2360
|
Newark | Solid State Relay, 3A, 3.5-32Vdc, Panel, Contact Configuration:Spst-No, Load Current:3A, Operating Voltage Max:48Vdc, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:-, Operating Voltage Min:3Vdc Rohs Compliant: Yes |Sensata/crydom DC60S3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 127 |
|
$24.3900 / $27.6300 | Buy Now |
DISTI #
13N4434
|
Newark | Ssr, 3A, 3.5-32Vdc, 3-60Vdc, Contact Configuration:Spst-No, Load Current:3A, Operating Voltage Max:60Vdc, Relay Mounting:Panel, Relay Terminals:Screw, Switching Mode:Dc Switch, Operating Voltage Min:3Vdc, Control Voltage Min:3.5Vdc, Rohs Compliant: Yes |Sensata/crydom DC60S3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.3900 / $27.6300 | Buy Now |
DISTI #
CC1126-ND
|
DigiKey | SSR RELAY SPST-NO 3A 3-60V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
120 In Stock |
|
$24.1301 / $27.3500 | Buy Now |
DISTI #
70131365
|
RS | Solid State Relay, 3.5-32 VDC, SPST-NO, 3A/60V, DC Switching, DC60 Series | Sensata - Crydom DC60S3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 605 |
|
$27.3500 | Buy Now |
DISTI #
CRYDC60S3
|
Heilind Electronics | SSR, PNL MT, IP00, 60VDC/3A, 3.5-32VDC IN, BJT OUTPUT | Americas - 1 in Stock |
|
$22.7216 / $27.2659 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - 3.5-32 VDC Control Voltage Range - 3 A Maximum Load Current - 60 VDC Operating Voltage - Screws And Clamps Termination - Normally Open Output - Panel Mount. RoHS: Compliant |
91 In Stock 600 On Order |
|
$20.7500 / $28.9400 | Buy Now |
|
Quest Components | TRANSISTOR OUTPUT SOLID STATE RELAY, 4000 V ISOLATION-MAX | 12 |
|
$40.3380 / $44.8200 | Buy Now |
DISTI #
DC60S3
|
TME | Relay: solid state, Ucntrl: 3.5÷32VDC, 3A, 3÷48VDC, DC60, -30÷80°C Min Qty: 1 | 0 |
|
$23.5100 / $25.8200 | RFQ |
DISTI #
CRYDC60S3
|
Interstate Connecting Components | SSR, PNL MT, IP00, 60VDC/3A, 3.5-32VDC IN, BJT OUTPUT | 1 |
|
$22.7216 / $27.2659 | Buy Now |
DISTI #
000000000000023433
|
Sager | Solid State Relays - Industrial Mount 60VDC 3 AMP DC INPUT Min Qty: 1 | 747 |
|
$22.1400 | Buy Now |
Part Details for DC60S3
DC60S3 CAD Models
DC60S3 Part Data Attributes
|
DC60S3
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
DC60S3
Crydom Inc
Transistor Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Control Voltage | 3 V | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 3 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | BJT | |
Overall Height | 22 mm | |
Overall Length | 57 mm |