Part Details for DC60S5-B by Crydom Inc
Overview of DC60S5-B by Crydom Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC60S5-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M2363
|
Newark | Solid State Relay, 5A, 3.5-32Vdc, Panel, Contact Configuration:Spst-Nc, Load Current:5A, Operating Voltage Max:48Vdc, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:-, Operating Voltage Min:3Vdc Rohs Compliant: Yes |Sensata/crydom DC60S5-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$65.8900 / $73.6100 | Buy Now |
DISTI #
2266-DC60S5-B-ND
|
DigiKey | SSR RELAY SPST-NC 5A 3-60V Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
22 In Stock |
|
$53.2100 / $71.7900 | Buy Now |
DISTI #
CC1591-ND
|
DigiKey | SSR RELAY SPST-NC 5A 3-60V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
19 In Stock |
|
$47.0701 / $53.3500 | Buy Now |
DISTI #
70252748
|
RS | Solid State Relay, 3.5-32 VDC, SPST-NC, 5A/60VDC, DC Switching, DC60 Series | Sensata - Crydom DC60S5-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 11 |
|
$53.3500 | Buy Now |
DISTI #
CRYDC60S5-B
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, I 60VDC/5A, 3.5-32VDC IN, B | Americas - 0 in Stock |
|
$44.3216 / $53.1859 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - 3.5-32 VDC Control Voltage Range - 5 A Maximum Load Current - 60 VDC Operating Voltage - Screws And Clamps Termination - Normally Closed Output - Panel Mount. RoHS: Compliant |
22 Partner Stock |
|
$46.3700 / $54.1400 | Buy Now |
DISTI #
DC60S5-B
|
TME | Relay: solid state, Ucntrl: 3.5÷32VDC, 5A, 3÷48VDC, DC60, -30÷80°C Min Qty: 1 | 0 |
|
$41.3100 / $45.4400 | RFQ |
DISTI #
000000000002268564
|
Sager | Solid State Relays - Industrial Mount PM IP00 SSR 60VDC 5A, 3.5-32VDC,NC Min Qty: 20 | 0 |
|
$43.2600 / $47.0700 | Buy Now |
DISTI #
C1S156600042176
|
Chip1Stop | Relay SSR 2.2mA 32V DC-IN 5A 60V DC-OUT 4-Pin RoHS: Compliant | 22 |
|
$58.2000 / $83.6000 | Buy Now |
|
Master Electronics | Solid State Relay - 3.5-32 VDC Control Voltage Range - 5 A Maximum Load Current - 60 VDC Operating Voltage - Screws And Clamps Termination - Normally Closed Output - Panel Mount. RoHS: Compliant |
22 Partner Stock |
|
$46.3700 / $54.1400 | Buy Now |
Part Details for DC60S5-B
DC60S5-B CAD Models
DC60S5-B Part Data Attributes
|
DC60S5-B
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
DC60S5-B
Crydom Inc
Transistor Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Control Current | 0.0022 A | |
Control Voltage | 3.5 V | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 5 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | BJT | |
Overall Height | 23 mm | |
Overall Length | 58.4 mm | |
Terminal Finish | Tin (Sn) |