Part Details for DC60S7 by Crydom Inc
Overview of DC60S7 by Crydom Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC60S7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M2364
|
Newark | Solid State Relay, 7A, 3.5-32Vdc, Panel, Contact Configuration:Spst-No, Load Current:7A, Operating Voltage Max:48Vdc, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:-, Operating Voltage Min:3Vdc Rohs Compliant: Yes |Sensata/crydom DC60S7 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.1400 / $70.5200 | Buy Now |
DISTI #
CC1128-ND
|
DigiKey | SSR RELAY SPST-NO 7A 3-60V Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.1002 / $51.1200 | Buy Now |
DISTI #
70131367
|
RS | Relay, 3.5 to 32 VDC, Solid State, 0.02 to 7, 14 Adc, Panel Mount, 4000 V (RMS) | Sensata - Crydom DC60S7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 64 |
|
$51.1200 | Buy Now |
DISTI #
CRYDC60S7
|
Heilind Electronics | SSR, PNL MT, IP00, 60VDC/7A, 3.5-32VDC IN, BJT OUTPUT | Americas - 15 in Stock |
|
$42.4661 / $50.9595 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - 3.5-32 VDC Control Voltage Range - 7 A Maximum Load Current - 60 VDC Operating Voltage - Screws And Clamps Termination - Normally Open Output - Panel Mount. RoHS: Compliant |
251 In Stock |
|
$41.4600 / $51.4300 | Buy Now |
|
Quest Components | 1 |
|
$47.3120 | Buy Now | |
DISTI #
DC60S7
|
TME | Relay: solid state, Ucntrl: 3.5÷32VDC, 7A, 3÷48VDC, DC60, -30÷80°C Min Qty: 1 | 26 |
|
$45.4000 / $50.2100 | Buy Now |
DISTI #
CRYDC60S7
|
Interstate Connecting Components | SSR, PNL MT, IP00, 60VDC/7A, 3.5-32VDC IN, BJT OUTPUT | 5 |
|
$42.4661 / $50.9595 | Buy Now |
DISTI #
000000000000275600
|
Sager | Solid State Relays - Industrial Mount 60VDC 7 AMP DC INPUT Min Qty: 1 | 12 |
|
$40.3600 / $44.4500 | Buy Now |
|
Master Electronics | Solid State Relay - 3.5-32 VDC Control Voltage Range - 7 A Maximum Load Current - 60 VDC Operating Voltage - Screws And Clamps Termination - Normally Open Output - Panel Mount. RoHS: Compliant |
251 In Stock |
|
$41.4600 / $51.4300 | Buy Now |
Part Details for DC60S7
DC60S7 CAD Models
DC60S7 Part Data Attributes
|
DC60S7
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
DC60S7
Crydom Inc
Transistor Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Control Voltage | 3 V | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 7 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | BJT | |
Overall Height | 22 mm | |
Overall Length | 57 mm |