Part Details for DC60SA5 by Crydom Inc
Overview of DC60SA5 by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC60SA5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CC1151-ND
|
DigiKey | SSR RELAY SPST-NO 5A 3-60V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
12 In Stock |
|
$40.5300 / $45.9300 | Buy Now |
DISTI #
70131461
|
RS | Relay, 90 to 280 V (RMS), Solid State, 0.02 to 5, 10 Adc, Panel Mount, -30 C | Sensata - Crydom DC60SA5 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$40.2300 / $43.2500 | RFQ |
DISTI #
CRYDC60SA5
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, PANEL MOUNT SSR | Americas - 0 in Stock |
|
$38.1600 / $45.7920 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - 90-280 VAC/DC Control Voltage Range - 5 A Maximum Load Current - 60 VDC Operating Voltage - Screws And Clamps Termination - Normally Open Output - Panel Mount. RoHS: Compliant |
20 In Stock |
|
$40.9900 / $48.0800 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 3 |
|
$25.2000 | Buy Now |
|
Quest Components | 2 |
|
$27.3000 | Buy Now | |
DISTI #
DC60SA5
|
TME | Relay: solid state, Ucntrl: 90÷280VAC,90÷280VDC, 5A, 3÷48VDC, DC60 Min Qty: 1 | 0 |
|
$35.5200 / $39.0700 | RFQ |
DISTI #
000000000000275602
|
Sager | Solid State Relays - Industrial Mount 60VDC 5 AMP AC INPUT Min Qty: 20 | 0 |
|
$37.2400 / $40.5300 | Buy Now |
|
Master Electronics | Solid State Relay - 90-280 VAC/DC Control Voltage Range - 5 A Maximum Load Current - 60 VDC Operating Voltage - Screws And Clamps Termination - Normally Open Output - Panel Mount. RoHS: Compliant |
20 In Stock |
|
$40.9900 / $48.0800 | Buy Now |
Part Details for DC60SA5
DC60SA5 CAD Models
DC60SA5 Part Data Attributes
|
DC60SA5
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
DC60SA5
Crydom Inc
Transistor Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Control Current | 0.004 A | |
Control Voltage | 90 V | |
Input Type | AC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 5 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | BJT | |
Overall Height | 22 mm | |
Overall Length | 57 mm |