Part Details for DCCH37P4C42.0B by Cinch Connectivity Solutions
Overview of DCCH37P4C42.0B by Cinch Connectivity Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCCH37P4C42.0B
DCCH37P4C42.0B CAD Models
DCCH37P4C42.0B Part Data Attributes
|
DCCH37P4C42.0B
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
DCCH37P4C42.0B
Cinch Connectivity Solutions
D Microminiature Connector, 37 Contact(s), Male, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Additional Feature | DURO-CON; SHEILDED | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | HERMETIC | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | F | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCCH37P4C42.0B
This table gives cross-reference parts and alternative options found for DCCH37P4C42.0B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCCH37P4C42.0B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCD-M1-F-37P5C9-18.0 | 37 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | DCCH37P4C42.0B vs MCD-M1-F-37P5C9-18.0 |
GMR7590C-37P1B | D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, | Glenair Inc | DCCH37P4C42.0B vs GMR7590C-37P1B |
GMR7590C-37P2C | D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, | Glenair Inc | DCCH37P4C42.0B vs GMR7590C-37P2C |
MCR-2037-1B3 | D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, | Cristek Interconnects Inc | DCCH37P4C42.0B vs MCR-2037-1B3 |
HDMVCP-F42C | D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | DCCH37P4C42.0B vs HDMVCP-F42C |
MCDR3-P-37P5L518.0 | 37 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, PLUG | TE Connectivity | DCCH37P4C42.0B vs MCDR3-P-37P5L518.0 |
RMDM-37PBSP-A30 | D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | ITT Interconnect Solutions | DCCH37P4C42.0B vs RMDM-37PBSP-A30 |
MCD-M1-P-37S8F6-18.0 | 37 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | DCCH37P4C42.0B vs MCD-M1-P-37S8F6-18.0 |
MCD-M1-P-37S5Q4-18.0 | 37 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | DCCH37P4C42.0B vs MCD-M1-P-37S5Q4-18.0 |
MBC-2037-1A4 | D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, | Cristek Interconnects Inc | DCCH37P4C42.0B vs MBC-2037-1A4 |