Part Details for DCCM15S65-00.5L by Cinch Connectivity Solutions
Overview of DCCM15S65-00.5L by Cinch Connectivity Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCCM15S65-00.5L
DCCM15S65-00.5L CAD Models
DCCM15S65-00.5L Part Data Attributes
|
DCCM15S65-00.5L
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
DCCM15S65-00.5L
Cinch Connectivity Solutions
D Microminiature Connector, 15 Contact(s), Female, Crimp Terminal, Hole .096, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | EMI AND RFI SHIELDED | |
Body Breadth | 0.298 inch | |
Body Depth | 0.224 inch | |
Body Length | 0.925 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | WIRE, SOLID | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | MACHINED | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 850VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .096 | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL, UL | |
Shell Finish | YELLOW CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | B | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG |
Alternate Parts for DCCM15S65-00.5L
This table gives cross-reference parts and alternative options found for DCCM15S65-00.5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCCM15S65-00.5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MWDL-15SCBRR2T.125-513 | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Locking, | Glenair Inc | DCCM15S65-00.5L vs MWDL-15SCBRR2T.125-513 |
MWDL-15SCBRR4T.250-513 | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Locking, | Glenair Inc | DCCM15S65-00.5L vs MWDL-15SCBRR4T.250-513 |
MWDL-15SCBRR5.110-513 | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Locking, | Glenair Inc | DCCM15S65-00.5L vs MWDL-15SCBRR5.110-513 |
MWDL-15SCBRR3M.250-513 | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Locking, | Glenair Inc | DCCM15S65-00.5L vs MWDL-15SCBRR3M.250-513 |
MDM-15SH048K | D Microminiature Connector, | ITT Interconnect Solutions | DCCM15S65-00.5L vs MDM-15SH048K |
MDM-15SH017K | D Microminiature Connector, | ITT Interconnect Solutions | DCCM15S65-00.5L vs MDM-15SH017K |
MWDL-15SCBR.250-513 | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Locking, | Glenair Inc | DCCM15S65-00.5L vs MWDL-15SCBR.250-513 |
MDM-15SH004K-F222 | D Microminiature Connector, | ITT Interconnect Solutions | DCCM15S65-00.5L vs MDM-15SH004K-F222 |
MDM-15SH003M3-F222 | D Microminiature Connector | ITT Interconnect Solutions | DCCM15S65-00.5L vs MDM-15SH003M3-F222 |
MDM-15SH006P-A174-F222 | D Microminiature Connector, | ITT Interconnect Solutions | DCCM15S65-00.5L vs MDM-15SH006P-A174-F222 |