Part Details for DCDM21PCBR by Cinch Connectivity Solutions
Overview of DCDM21PCBR by Cinch Connectivity Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCDM21PCBR
DCDM21PCBR CAD Models
DCDM21PCBR Part Data Attributes:
|
DCDM21PCBR
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
DCDM21PCBR
Cinch Connectivity Solutions
D Microminiature Connector, 21 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-C-83513 | |
Body Breadth | 0.308 inch | |
Body Depth | 0.42 inch | |
Body Length | 1.085 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE/GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | CADMIUM/NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | C | |
Terminal Length | 0.109 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |
Alternate Parts for DCDM21PCBR
This table gives cross-reference parts and alternative options found for DCDM21PCBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCDM21PCBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GHTM-21P-4T1-18S | D Microminiature Connector, 21 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, #2-56, Plug, | Glenair Inc | DCDM21PCBR vs GHTM-21P-4T1-18S |
CIM01-CC | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Locking, Plug, | Cristek Interconnects Inc | DCDM21PCBR vs CIM01-CC |
DCDM21PBR | D Microminiature Connector, 21 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Plug, | Cinch Connectivity Solutions | DCDM21PCBR vs DCDM21PBR |
DCDM21PBSN | D Microminiature Connector, 21 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Plug, | Cinch Connectivity Solutions | DCDM21PCBR vs DCDM21PBSN |
DCCM21PBSN | D Microminiature Connector, 21 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Plug, | Cinch Connectivity Solutions | DCDM21PCBR vs DCCM21PBSN |
DCCM21PCBR | D Microminiature Connector, 21 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Plug, | Cinch Connectivity Solutions | DCDM21PCBR vs DCCM21PCBR |