Part Details for DCM-27P2P-1A9N-K87-146 by ITT Interconnect Solutions
Overview of DCM-27P2P-1A9N-K87-146 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCM-27P2P-1A9N-K87-146
DCM-27P2P-1A9N-K87-146 CAD Models
DCM-27P2P-1A9N-K87-146 Part Data Attributes
|
DCM-27P2P-1A9N-K87-146
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCM-27P2P-1A9N-K87-146
ITT Interconnect Solutions
D Subminiature Connector, 27 Contact(s), Male, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | EMI/RFI SHIELDED | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 27 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCM-27P2P-1A9N-K87-146
This table gives cross-reference parts and alternative options found for DCM-27P2P-1A9N-K87-146. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCM-27P2P-1A9N-K87-146, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMMC27C2PJ-A101 | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DCM-27P2P-1A9N-K87-146 vs DCMMC27C2PJ-A101 |
DBME-27W2PETI | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DCM-27P2P-1A9N-K87-146 vs DBME-27W2PETI |
L77TWC27W2PMSV4RRM6 | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DCM-27P2P-1A9N-K87-146 vs L77TWC27W2PMSV4RRM6 |
DCMMZ27V2PN-A101 | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DCM-27P2P-1A9N-K87-146 vs DCMMZ27V2PN-A101 |
DBMY-27W2PH | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DCM-27P2P-1A9N-K87-146 vs DBMY-27W2PH |
DEME-27W2PBTI | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DCM-27P2P-1A9N-K87-146 vs DEME-27W2PBTI |
DAMME-27W2P | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DCM-27P2P-1A9N-K87-146 vs DAMME-27W2P |
L777TWC27W2PESVFMRM6 | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DCM-27P2P-1A9N-K87-146 vs L777TWC27W2PESVFMRM6 |
L77TWC27W2PMCSV3RRM6 | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DCM-27P2P-1A9N-K87-146 vs L77TWC27W2PMCSV3RRM6 |
DBMY-27W2PX | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DCM-27P2P-1A9N-K87-146 vs DBMY-27W2PX |