Datasheets
DCM-37S-A197 by: ITT Interconnect Solutions

CONN D-SUB RCPT 37POS PNL MNT

Part Details for DCM-37S-A197 by ITT Interconnect Solutions

Overview of DCM-37S-A197 by ITT Interconnect Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DCM-37S-A197

Part # Distributor Description Stock Price Buy
DISTI # DCM-37S-A197
Avnet Americas Conn D-Subminiature SKT 37 POS Solder Pot ST 37 Terminal 1 Port - Bulk (Alt: DCM-37S-A197) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk 0
  • 100 $33.4110
  • 110 $31.6050
  • 210 $29.7990
  • 500 $21.4520
  • 1,000 $18.8645
  • 5,000 $16.2405
  • 10,000 $15.0375
$15.0375 / $33.4110 Buy Now
DISTI # CAN DCM37SA197
Avnet Americas Conn D-Subminiature SKT 37 POS Solder Pot ST 37 Terminal 1 Port - Bulk (Alt: CAN DCM37SA197) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk 7 Factory Stock
  • 1 $40.0876
  • 10 $36.8672
  • 30 $28.0170
  • 50 $24.8357
  • 100 $22.5968
  • 250 $21.0384
  • 500 $19.4800
$19.4800 / $40.0876 Buy Now
DISTI # 965-DCM-37S-A197
Mouser Electronics D-Sub Standard Connectors D*M High reliable D-Sub Connectors RoHS: Compliant 0
  • 1 $23.7200
  • 10 $22.5700
$22.5700 / $23.7200 Order Now
DISTI # 74744779
RS D Sub,053514-1939 | ITT Cannon DCM-37S-A197 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 100 $25.8000
$25.8000 RFQ
DISTI # ITTDCM-37S-A197
Heilind Electronics DCM-37S-A197 Americas - 0 in Stock
Buy Now
Onlinecomponents.com Conn D-Subminiature SKT 37 POS Solder Pot ST 37 Terminal 1 Port RoHS: Compliant 0
  • 25 $46.9600
  • 50 $28.9000
  • 75 $22.8800
  • 100 $22.4200
$22.4200 / $46.9600 Buy Now
DISTI # ITTDCM-37S-A197
Interstate Connecting Components DCM-37S-A197 0
Buy Now
Master Electronics Conn D-Subminiature SKT 37 POS Solder Pot ST 37 Terminal 1 Port RoHS: Compliant 0
  • 25 $46.9600
  • 50 $28.9000
  • 75 $22.8800
  • 100 $22.4200
$22.4200 / $46.9600 Buy Now

Part Details for DCM-37S-A197

DCM-37S-A197 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DCM-37S-A197 Part Data Attributes

DCM-37S-A197 ITT Interconnect Solutions
Buy Now Datasheet
Compare Parts:
DCM-37S-A197 ITT Interconnect Solutions CONN D-SUB RCPT 37POS PNL MNT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ITT CANNON
Reach Compliance Code unknown
Factory Lead Time 3 Days
Samacsys Manufacturer ITT CANNON
Body Breadth 0.494 inch
Body Depth 0.39 inch
Body Length 2.728 inch
Body/Shell Style PLUG
Connector Type D SUBMINIATURE CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination GOLD
Contact Gender FEMALE
Contact Material NOT SPECIFIED
Contact Pattern STAGGERED
Contact Resistance 15 mΩ
Contact Style RND PIN-SKT
Dielectric Withstanding Voltage 1000VAC V
Filter Feature NO
Insulator Material POLYESTER
JESD-609 Code e4
Mating Contact Pitch 0.108 inch
Mating Contact Row Spacing 0.112 inch
Mixed Contacts NO
Mounting Option 1 HOLE .112-.124
Mounting Type PANEL
Number of Rows Loaded 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Rated Current (Signal) 5 A
Reference Standard UL
Shell Finish TIN
Shell Material STEEL
Shell Size 4/C
Termination Type SOLDER
Total Number of Contacts 37
Wire Size-Max 20 AWG
Wire Size-Min 20 AWG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DCM-37S-A197 by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DCM-37S-A197 by ITT Interconnect Solutions

  • Please alert me when DCM-37S-A197 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DCM-37S-A197 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DCM-37S-A197 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DCM-37S-A197 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DCM-37S-A197.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DCM-37S-A197 by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: