Part Details for DCM-37S by ITT Interconnect Solutions
Overview of DCM-37S by ITT Interconnect Solutions
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UCC28056CDBVR | Texas Instruments | 6-pin high performance CRM/DCM PFC controller | |
UCC28056CDBVT | Texas Instruments | 6-pin high performance CRM/DCM PFC controller | |
UCC28056BDBVR | Texas Instruments | 6-pin high performance CRM/DCM PFC controller |
Price & Stock for DCM-37S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-1853-ND
|
DigiKey | CONN D-SUB RCPT 37POS PNL MNT Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
54 In Stock |
|
$24.9896 / $33.7500 | Buy Now |
DISTI #
CAN DCM37S
|
Avnet Americas | DCM-37S - Bulk (Alt: CAN DCM37S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 1418 Factory Stock |
|
$23.2862 / $47.9205 | Buy Now |
DISTI #
DCM-37S
|
Avnet Americas | DCM-37S - Bulk (Alt: DCM-37S) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$15.0375 / $33.4110 | Buy Now |
DISTI #
74744718
|
RS | D Sub,053514-1831 | ITT Cannon DCM-37S RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$25.8000 | RFQ |
DISTI #
ITTDCM-37S
|
Heilind Electronics | DCM-37S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn D-Subminiature SKT 37 POS Solder Pot Thru-Hole 37 Terminal 1 Port |
30 In Stock |
|
$24.6200 / $55.6800 | Buy Now |
DISTI #
28873687
|
Verical | Conn D-Sub SKT 37 POS 1.4mm Solder Pot Cable Mount 37 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1398 |
|
$22.9994 / $31.9798 | Buy Now |
DISTI #
25976224
|
Verical | Conn D-Sub SKT 37 POS 1.4mm Solder Pot Cable Mount 37 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 20 |
|
$33.4600 / $39.9900 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | Connector, D-Shell Type, Cable Mount, Plug, 37 Contacts, Socket, Solder Terminal | 14 |
|
$6.2550 / $12.5100 | Buy Now |
Part Details for DCM-37S
DCM-37S CAD Models
DCM-37S Part Data Attributes
|
DCM-37S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCM-37S
ITT Interconnect Solutions
D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Days | |
Samacsys Manufacturer | ITT CANNON | |
Body Breadth | 0.494 inch | |
Body Depth | 0.186 inch | |
Body Length | 2.729 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 55 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1700VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Length | 0.234 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG |
Alternate Parts for DCM-37S
This table gives cross-reference parts and alternative options found for DCM-37S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCM-37S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCM37S043LF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DCM-37S vs DCM37S043LF |
DCM37SLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DCM-37S vs DCM37SLF |
DCM37S043 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Locking, Socket, | Amphenol Communications Solutions | DCM-37S vs DCM37S043 |
DCM37S043LF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | DCM-37S vs DCM37S043LF |
DCM37SLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | DCM-37S vs DCM37SLF |