Part Details for DCM102M20Y5UL6FJ5A0 by SHM
Results Overview of DCM102M20Y5UL6FJ5A0 by SHM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DCM102M20Y5UL6FJ5A0 Information
DCM102M20Y5UL6FJ5A0 by SHM is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for DCM102M20Y5UL6FJ5A0
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
LCSC | 500V 1nF Y5U 20% Through HoleP5mm Ceramic Capacitors RoHS | 500 |
|
$0.0100 / $0.0239 | Buy Now |