Part Details for DCM13W6PNMBK52 by ITT Interconnect Solutions
Overview of DCM13W6PNMBK52 by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCM13W6PNMBK52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-DCM13W6PNMBK52
|
Mouser Electronics | Circular MIL Spec Connector DSUB 13W6 M SOD NM G50 RoHS: Compliant | 0 |
|
$371.3900 | Order Now |
Part Details for DCM13W6PNMBK52
DCM13W6PNMBK52 CAD Models
DCM13W6PNMBK52 Part Data Attributes:
|
DCM13W6PNMBK52
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCM13W6PNMBK52
ITT Interconnect Solutions
13 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | DIALLYL PHTHALATE | |
MIL Conformance | NO | |
Manufacturer Series | DCM1 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 |
Alternate Parts for DCM13W6PNMBK52
This table gives cross-reference parts and alternative options found for DCM13W6PNMBK52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCM13W6PNMBK52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBMY5W5PNMBK52 | 5 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | ITT Interconnect Solutions | DCM13W6PNMBK52 vs DBMY5W5PNMBK52 |
DBMY9W4PNMBK52 | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | ITT Interconnect Solutions | DCM13W6PNMBK52 vs DBMY9W4PNMBK52 |
DBMY21W1SNMBK52 | 21 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | ITT Interconnect Solutions | DCM13W6PNMBK52 vs DBMY21W1SNMBK52 |
DBMY9W4SNMBK52 | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | ITT Interconnect Solutions | DCM13W6PNMBK52 vs DBMY9W4SNMBK52 |
DBMY5W5SNMBK52 | 5 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | ITT Interconnect Solutions | DCM13W6PNMBK52 vs DBMY5W5SNMBK52 |
DCM17W5PNMBK52 | 17 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | ITT Interconnect Solutions | DCM13W6PNMBK52 vs DCM17W5PNMBK52 |