Part Details for DCM37S by Amphenol FCi
Overview of DCM37S by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCM37S743M | Amphenol Communications Solutions | DCM37S743M-DSUB DM SIG STB 37 PIN | |
DCM37S500N | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts 37 Way Socket Right Angle | |
DCM37S500C | Amphenol Communications Solutions | DCM37S500C-DSUB DM SIG STB 37 SOCK |
Price & Stock for DCM37S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73450393
|
RS | DCM37S-DSUB DM SIG STB 37 SOCK | Amphenol FCI (Amphenol CS) DCM37S Min Qty: 90 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$28.2700 | RFQ |
DISTI #
BRGDCM37S
|
Heilind Electronics | DSUB DM SIG STB 37 SOCK | Americas - 0 in Stock |
|
$24.2666 / $24.6645 | Buy Now |
DISTI #
BRGDCM37S
|
Interstate Connecting Components | DSUB DM SIG STB 37 SOCK | 0 |
|
$24.2666 / $24.6645 | Buy Now |
Part Details for DCM37S
DCM37S CAD Models
DCM37S Part Data Attributes
|
DCM37S
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DCM37S
Amphenol FCi
D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Locking, Socket,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol | |
Body Breadth | 0.494 inch | |
Body Depth | 0.313 inch | |
Body Length | 2.714 inch | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 7.3 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCM37S
This table gives cross-reference parts and alternative options found for DCM37S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCM37S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCM37S043LF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DCM37S vs DCM37S043LF |
DCM37SLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DCM37S vs DCM37SLF |
DCM37S043 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Locking, Socket, | Amphenol Communications Solutions | DCM37S vs DCM37S043 |
DCM37S043LF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | DCM37S vs DCM37S043LF |
DCM37SLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | DCM37S vs DCM37SLF |