Part Details for DCM37S400 by Amphenol FCi
Overview of DCM37S400 by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for DCM37S400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73450397
|
RS | DCM37S400-DSUB DM SIG STB 37 SOCK | Amphenol FCI (Amphenol CS) DCM37S400 Min Qty: 150 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$99.9800 | RFQ |
DISTI #
BRGDCM37S400
|
Heilind Electronics | DSUB DM SIG STB 37 SOCK | Americas - 0 in Stock |
|
$132.1539 | Buy Now |
DISTI #
BRGDCM37S400
|
Interstate Connecting Components | DSUB DM SIG STB 37 SOCK | 0 |
|
$132.1539 | Buy Now |
Part Details for DCM37S400
DCM37S400 CAD Models
DCM37S400 Part Data Attributes
|
DCM37S400
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DCM37S400
Amphenol FCi
D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Wire Wrap Terminal, Locking, Socket
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 7.3 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Length | 0.5 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |