DCMD27X2PJK87
ITT Interconnect Solutions
Description: D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug,

Overview of DCMD27X2PJK87 by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for DCMD27X2PJK87 by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DCMD27X2PJK87 by ITT Interconnect Solutions

DCMD27X2PJK87
ITT Interconnect Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
Additional Feature
APPLICATION: RF AND TELECOM TRANSMISSION, EMI/RFI SHIELDED
Body/Shell Style
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
Contact Gender
MALE
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYESTER
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
Mounting Type
BOARD AND PANEL
Option
GENERAL PURPOSE
Shell Finish
TIN
Shell Material
STEEL
Shell Size
4/C
Termination Type
SOLDER
Total Number of Contacts
27
UL Flammability Code
94V-0
Want to compare parts?
  1. DCMD27X2PJK87
    ITT Interconnect Solutions
    D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug,
    VS

Alternate Parts for DCMD27X2PJK87

This table gives cross-reference parts and alternative options found for DCMD27X2PJK87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMD27X2PJK87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DBMMY-27W2PH D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, Cinch Connectivity Solutions DCMD27X2PJK87 vs DBMMY-27W2PH
DAMMY-27W2P D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, Cinch Connectivity Solutions DCMD27X2PJK87 vs DAMMY-27W2P
DCMY27W2PNMBXFR163 D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, ITT Interconnect Solutions DCMD27X2PJK87 vs DCMY27W2PNMBXFR163
DDM-27W2PXTI D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, Cinch Connectivity Solutions DCMD27X2PJK87 vs DDM-27W2PXTI
L777TWC27W2PMSVFMRM6 D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT Amphenol Corporation DCMD27X2PJK87 vs L777TWC27W2PMSVFMRM6
DCMX-27C2P-OL4-A190-K87 D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, ITT Interconnect Solutions DCMD27X2PJK87 vs DCMX-27C2P-OL4-A190-K87
L717TWC27W2PMCSVRM6 D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT Amphenol Corporation DCMD27X2PJK87 vs L717TWC27W2PMCSVRM6
L717TWC27W2PMP3SV4RRM6 D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT Amphenol Corporation DCMD27X2PJK87 vs L717TWC27W2PMP3SV4RRM6
L77TWC27W2PMP2SV3RRM6 D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT Amphenol Corporation DCMD27X2PJK87 vs L77TWC27W2PMP2SV3RRM6
L77TWC27W2PHP3SV3FRM6 D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT Amphenol Corporation DCMD27X2PJK87 vs L77TWC27W2PHP3SV3FRM6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DCMD27X2PJK87 by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DCMD27X2PJK87 by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of DCMD27X2PJK87 would you like to use for your alert(s)?
  • Please alert me when DCMD27X2PJK87 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DCMD27X2PJK87 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DCMD27X2PJK87 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DCMD27X2PJK87 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DCMD27X2PJK87.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DCMD27X2PJK87 by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: