There are no models available for this part yet.
Overview of DCMF37P332XLF by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
CAD Models for DCMF37P332XLF by Amphenol Communications Solutions
Part Data Attributes for DCMF37P332XLF by Amphenol Communications Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL ICC
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
GOLD (50) OVER NICKEL
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
COPPER ALLOY
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYETHYLENE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CADMIUM
|
Shell Material
|
STEEL
|
Shell Size
|
4/C
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
37
|
UL Flammability Code
|
94V-0
|
Alternate Parts for DCMF37P332XLF
This table gives cross-reference parts and alternative options found for DCMF37P332XLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMF37P332XLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
117DFCG37P1APN-VF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | Amphenol Corporation | DCMF37P332XLF vs 117DFCG37P1APN-VF |
D-37P7-J | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal | On-Shore Technology Inc | DCMF37P332XLF vs D-37P7-J |
77DCH37P1BTNVF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | DCMF37P332XLF vs 77DCH37P1BTNVF |
DCPW37P067NXLF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DCMF37P332XLF vs DCPW37P067NXLF |
777DFCG37P1BPNVF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | DCMF37P332XLF vs 777DFCG37P1BPNVF |
DCPV37P565TXXXXLF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DCMF37P332XLF vs DCPV37P565TXXXXLF |
DCPV37P067MXLF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DCMF37P332XLF vs DCPV37P067MXLF |
93887-514337 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DCMF37P332XLF vs 93887-514337 |
DCPS37P865TXXXXLF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DCMF37P332XLF vs DCPS37P865TXXXXLF |
DCPS37P565TXXXXLF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal | Amphenol FCi | DCMF37P332XLF vs DCPS37P565TXXXXLF |