Part Details for DCML13P6PVK87 by ITT Interconnect Solutions
Overview of DCML13P6PVK87 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Part Details for DCML13P6PVK87
DCML13P6PVK87 CAD Models
DCML13P6PVK87 Part Data Attributes
|
DCML13P6PVK87
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCML13P6PVK87
ITT Interconnect Solutions
D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | SHIELDED | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD AND PANEL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCML13P6PVK87
This table gives cross-reference parts and alternative options found for DCML13P6PVK87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCML13P6PVK87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCM13W6PNMB1A7NFR163 | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DCML13P6PVK87 vs DCM13W6PNMB1A7NFR163 |
CBD13W6M2000S | D Subminiature Connector, 13 Contact(s), Male, Crimp/Solder Terminal, | Amphenol Positronic | DCML13P6PVK87 vs CBD13W6M2000S |
DCM-13C6P-1AHN-A191-K87 | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | DCML13P6PVK87 vs DCM-13C6P-1AHN-A191-K87 |
DCME13W6PNMB1A0NFR163 | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DCML13P6PVK87 vs DCME13W6PNMB1A0NFR163 |
L77TWC13W6PMP3SVFMRM6 | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DCML13P6PVK87 vs L77TWC13W6PMP3SVFMRM6 |
L717TWC13W6PEP2SVFMRM6 | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DCML13P6PVK87 vs L717TWC13W6PEP2SVFMRM6 |
L77TWC13W6PESV4FRM6 | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DCML13P6PVK87 vs L77TWC13W6PESV4FRM6 |
DAMM-13W6PM | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DCML13P6PVK87 vs DAMM-13W6PM |
DDME-13W6PBTI | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DCML13P6PVK87 vs DDME-13W6PBTI |
DCME13W6PNMBWFR163 | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DCML13P6PVK87 vs DCME13W6PNMBWFR163 |