Part Details for DCMM-37SBT by Cinch Connectivity Solutions
Overview of DCMM-37SBT by Cinch Connectivity Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for DCMM-37SBT
DCMM-37SBT CAD Models
DCMM-37SBT Part Data Attributes
|
DCMM-37SBT
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
DCMM-37SBT
Cinch Connectivity Solutions
D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 |
Alternate Parts for DCMM-37SBT
This table gives cross-reference parts and alternative options found for DCMM-37SBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMM-37SBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCML37S0NLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DCMM-37SBT vs DCML37S0NLF |
9-167679-1 | CONNECTOR, 37 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | DCMM-37SBT vs 9-167679-1 |
177DFCG37S1APNVF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | DCMM-37SBT vs 177DFCG37S1APNVF |
748862-2 | CONNECTOR, 37 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER | TE Connectivity | DCMM-37SBT vs 748862-2 |
747315-5 | 37 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | DCMM-37SBT vs 747315-5 |
3-167679-2 | 37 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | DCMM-37SBT vs 3-167679-2 |
87204-1453 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal | Molex | DCMM-37SBT vs 87204-1453 |
DCW37S8CTLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DCMM-37SBT vs DCW37S8CTLF |
DCPW37S665CTLF | D Subminiature Connector, 37 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DCMM-37SBT vs DCPW37S665CTLF |
8R37-N001 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | 3M Interconnect | DCMM-37SBT vs 8R37-N001 |