Part Details for DCMME8W8S-NMB-K47 by ITT Interconnect Solutions
Overview of DCMME8W8S-NMB-K47 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for DCMME8W8S-NMB-K47
DCMME8W8S-NMB-K47 CAD Models
DCMME8W8S-NMB-K47 Part Data Attributes:
|
DCMME8W8S-NMB-K47
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCMME8W8S-NMB-K47
ITT Interconnect Solutions
D Type Connector, 8 Contact(s), Female, Solder Lug Terminal, #4-40, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | NON-MAGNETIC | |
Body Breadth | 0.494 inch | |
Body Length | 2.729 inch | |
Body/Shell Style | PLUG | |
Contact Arrangement | S0C8 | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 7.5 mΩ | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 1250VAC V | |
Insulator Material | DIALLYL PHTHALATE | |
Mixed Contacts | YES | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED | |
Mounting Type | PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | CADMIUM/YELLOW CHROMATE | |
Shell Material | STEEL | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 8 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 20 AWG |
Alternate Parts for DCMME8W8S-NMB-K47
This table gives cross-reference parts and alternative options found for DCMME8W8S-NMB-K47. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMME8W8S-NMB-K47, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMMY8W8S-NMB-K47 | D Type Connector, 8 Contact(s), Female, Solder Lug Terminal, #4-40, Plug | ITT Interconnect Solutions | DCMME8W8S-NMB-K47 vs DCMMY8W8S-NMB-K47 |