Part Details for DCMO25C3SVK126 by ITT Interconnect Solutions
Overview of DCMO25C3SVK126 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for DCMO25C3SVK126
DCMO25C3SVK126 CAD Models
DCMO25C3SVK126 Part Data Attributes:
|
DCMO25C3SVK126
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCMO25C3SVK126
ITT Interconnect Solutions
D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | EMI/RFI SHIELDED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCMO25C3SVK126
This table gives cross-reference parts and alternative options found for DCMO25C3SVK126. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMO25C3SVK126, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBD25W3F35000Z | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, | Amphenol Positronic | DCMO25C3SVK126 vs CBD25W3F35000Z |
CBM25W3F70000 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, | Amphenol Positronic | DCMO25C3SVK126 vs CBM25W3F70000 |
L177TWC25W3SESVRM6 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DCMO25C3SVK126 vs L177TWC25W3SESVRM6 |
L77TWC25W3SEP3SV4FRM6 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DCMO25C3SVK126 vs L77TWC25W3SEP3SV4FRM6 |
DCM-25P3S-1APN-A190-A197 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DCMO25C3SVK126 vs DCM-25P3S-1APN-A190-A197 |
DCM-25P3S-1AFN-A190-A197-146 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DCMO25C3SVK126 vs DCM-25P3S-1AFN-A190-A197-146 |
L177TWC25W3SCSYRM53 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DCMO25C3SVK126 vs L177TWC25W3SCSYRM53 |
DAMM-25W3SH | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DCMO25C3SVK126 vs DAMM-25W3SH |
DEM-25W3SE | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DCMO25C3SVK126 vs DEM-25W3SE |
DCMD25P3SVA197 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DCMO25C3SVK126 vs DCMD25P3SVA197 |