Part Details for DCMO27P2PVK87 by ITT Interconnect Solutions
Overview of DCMO27P2PVK87 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for DCMO27P2PVK87
DCMO27P2PVK87 CAD Models
DCMO27P2PVK87 Part Data Attributes
|
DCMO27P2PVK87
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCMO27P2PVK87
ITT Interconnect Solutions
D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | SHIELDED | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD AND PANEL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 27 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCMO27P2PVK87
This table gives cross-reference parts and alternative options found for DCMO27P2PVK87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMO27P2PVK87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBMMY-27W2PH | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DCMO27P2PVK87 vs DBMMY-27W2PH |
DAMMY-27W2P | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DCMO27P2PVK87 vs DAMMY-27W2P |
DCMY27W2PNMBXFR163 | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DCMO27P2PVK87 vs DCMY27W2PNMBXFR163 |
DDM-27W2PXTI | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DCMO27P2PVK87 vs DDM-27W2PXTI |
L777TWC27W2PMSVFMRM6 | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DCMO27P2PVK87 vs L777TWC27W2PMSVFMRM6 |
DCMX-27C2P-OL4-A190-K87 | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | DCMO27P2PVK87 vs DCMX-27C2P-OL4-A190-K87 |
L717TWC27W2PMCSVRM6 | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DCMO27P2PVK87 vs L717TWC27W2PMCSVRM6 |
L717TWC27W2PMP3SV4RRM6 | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DCMO27P2PVK87 vs L717TWC27W2PMP3SV4RRM6 |
L77TWC27W2PMP2SV3RRM6 | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DCMO27P2PVK87 vs L77TWC27W2PMP2SV3RRM6 |
L77TWC27W2PHP3SV3FRM6 | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DCMO27P2PVK87 vs L77TWC27W2PHP3SV3FRM6 |