Part Details for DCMP27C2SJK126 by ITT Interconnect Solutions
Overview of DCMP27C2SJK126 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCMP27C2SJK126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36P9193
|
Newark | D Sub |Itt Cannon DCMP27C2SJK126 Min Qty: 126 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.5900 / $90.5600 | Buy Now |
DISTI #
70796532
|
RS | Rectangular D-Sub Metal Mixed Layout Socket Right Angle Steel Combo D Series | ITT Cannon DCMP27C2SJK126 RoHS: Not Compliant Min Qty: 126 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$75.8800 / $94.8400 | RFQ |
Part Details for DCMP27C2SJK126
DCMP27C2SJK126 CAD Models
DCMP27C2SJK126 Part Data Attributes:
|
DCMP27C2SJK126
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCMP27C2SJK126
ITT Interconnect Solutions
D Subminiature Connector, 27 Contact(s), Female, Solder Terminal, #4-40, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | APPLICATION: VIDEO COAXIAL TRANSMISSION, EMI/RFI SHIELDED | |
Body Depth | 0.605 inch | |
Body Length | 2.634 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S25C2 | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 7.5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | CLINCH NUT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 27 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCMP27C2SJK126
This table gives cross-reference parts and alternative options found for DCMP27C2SJK126. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMP27C2SJK126, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMZ27H2SNK126 | D Subminiature Connector, 27 Contact(s), Female, Solder Terminal, #4-40, Receptacle, | ITT Interconnect Solutions | DCMP27C2SJK126 vs DCMZ27H2SNK126 |
DCMV27X2SNK126 | D Subminiature Connector, 27 Contact(s), Female, Solder Terminal, #4-40, Receptacle, | ITT Interconnect Solutions | DCMP27C2SJK126 vs DCMV27X2SNK126 |
DCMP27X2SJA197 | D Subminiature Connector, 27 Contact(s), Female, Solder Terminal, #4-40, Receptacle, | ITT Interconnect Solutions | DCMP27C2SJK126 vs DCMP27X2SJA197 |
DCMZ27X2SNK126 | D Subminiature Connector, 27 Contact(s), Female, Solder Terminal, #4-40, Receptacle, | ITT Interconnect Solutions | DCMP27C2SJK126 vs DCMZ27X2SNK126 |
DCMP27X2SJK126 | D Subminiature Connector, 27 Contact(s), Female, Solder Terminal, #4-40, Receptacle, | ITT Interconnect Solutions | DCMP27C2SJK126 vs DCMP27X2SJK126 |
DCMP27H2SJK126 | D Subminiature Connector, 27 Contact(s), Female, Solder Terminal, #4-40, Receptacle, | ITT Interconnect Solutions | DCMP27C2SJK126 vs DCMP27H2SJK126 |