Part Details for DCO25W3S300A30LF by Amphenol Communications Solutions
Overview of DCO25W3S300A30LF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCO25W3S300A30LF
DCO25W3S300A30LF CAD Models
DCO25W3S300A30LF Part Data Attributes:
|
DCO25W3S300A30LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
DCO25W3S300A30LF
Amphenol Communications Solutions
D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | PURE BRIGHT TIN (295) OVER NICKEL (50) | |
Contact Finish Termination | PURE BRIGHT TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | COPPER TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCO25W3S300A30LF
This table gives cross-reference parts and alternative options found for DCO25W3S300A30LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCO25W3S300A30LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBD25W3F35000Z | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, | Amphenol Positronic | DCO25W3S300A30LF vs CBD25W3F35000Z |
CBM25W3F70000 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, | Amphenol Positronic | DCO25W3S300A30LF vs CBM25W3F70000 |
L177TWC25W3SESVRM6 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DCO25W3S300A30LF vs L177TWC25W3SESVRM6 |
L77TWC25W3SEP3SV4FRM6 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DCO25W3S300A30LF vs L77TWC25W3SEP3SV4FRM6 |
DCM-25P3S-1APN-A190-A197 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DCO25W3S300A30LF vs DCM-25P3S-1APN-A190-A197 |
DCM-25P3S-1AFN-A190-A197-146 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DCO25W3S300A30LF vs DCM-25P3S-1AFN-A190-A197-146 |
L177TWC25W3SCSYRM53 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DCO25W3S300A30LF vs L177TWC25W3SCSYRM53 |
DAMM-25W3SH | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DCO25W3S300A30LF vs DAMM-25W3SH |
DEM-25W3SE | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DCO25W3S300A30LF vs DEM-25W3SE |
DCMD25P3SVA197 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DCO25W3S300A30LF vs DCMD25P3SVA197 |