Part Details for DCP3603BNMR by STMicroelectronics
Results Overview of DCP3603BNMR by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DCP3603BNMR Information
DCP3603BNMR by STMicroelectronics is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for DCP3603BNMR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
DCP3603BNMR
|
Avnet Americas | - Tape and Reel (Alt: DCP3603BNMR) COO: Italy RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Tape & Reel | 0 |
|
$0.6787 / $0.6929 | Buy Now |
|
DISTI #
511-DCP3603BNMR
|
Mouser Electronics | Switching Voltage Regulators 36 V 3 A synchronous step-down converter in SOT23-6L RoHS: Compliant | 0 |
|
$0.6880 / $1.4700 | Order Now |
|
|
STMicroelectronics | 36 V 3 A synchronous step-down converter in SOT23-6L RoHS: Compliant Min Qty: 1 | 0 |
|
$0.7600 / $1.4700 | Buy Now |
US Tariff Estimator: DCP3603BNMR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DCP3603BNMR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy