Part Details for DCSF-37S-A191-A197 by ITT Interconnect Solutions
Overview of DCSF-37S-A191-A197 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCSF-37S-A191-A197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-115153-0083
|
Mouser Electronics | D-Sub Standard Connectors Speedy D connector terminate ribbon cables without stripping and without splicing RoHS: Compliant | 0 |
|
$18.3400 / $19.4100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.5300 / $34.2700 | Buy Now |
DISTI #
115153-0083
|
Avnet Abacus | Conn D-Subminiature SKT 37 POS IDT ST Cable Mount 37 Terminal 1 Port (Alt: 115153-0083) RoHS: Compliant Min Qty: 42 Package Multiple: 42 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$16.5300 / $34.2700 | Buy Now |
Part Details for DCSF-37S-A191-A197
DCSF-37S-A191-A197 CAD Models
DCSF-37S-A191-A197 Part Data Attributes:
|
DCSF-37S-A191-A197
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCSF-37S-A191-A197
ITT Interconnect Solutions
D Subminiature Connector, 37 Contact(s), Female, IDC Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | POLARIZED | |
Body Breadth | 0.508 inch | |
Body Depth | 0.232 inch | |
Body Length | 2.728 inch | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.11 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | IDC | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCSF-37S-A191-A197
This table gives cross-reference parts and alternative options found for DCSF-37S-A191-A197. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCSF-37S-A191-A197, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9412000B337 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | DCSF-37S-A191-A197 vs 9412000B337 |
94115-304137 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | DCSF-37S-A191-A197 vs 94115-304137 |
94115-524137 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | DCSF-37S-A191-A197 vs 94115-524137 |
94115-194237 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, | Amphenol Communications Solutions | DCSF-37S-A191-A197 vs 94115-194237 |
9412000B337 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | DCSF-37S-A191-A197 vs 9412000B337 |
941200BC137 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | DCSF-37S-A191-A197 vs 941200BC137 |
941203BC337 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | DCSF-37S-A191-A197 vs 941203BC337 |
941201AC137 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | DCSF-37S-A191-A197 vs 941201AC137 |
941200BA137 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | DCSF-37S-A191-A197 vs 941200BA137 |
94115-014437 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | DCSF-37S-A191-A197 vs 94115-014437 |