Part Details for DCT30-R by Mersen Electrical Power
Results Overview of DCT30-R by Mersen Electrical Power
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DCT30-R Information
DCT30-R by Mersen Electrical Power is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for DCT30-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2378-DCT30-R-ND
|
DigiKey | 1000VDC,30A,PC-MOUNT TYPE R TA Min Qty: 100 Container: Bulk |
0 Bulk |
|
$81.0040 | Buy Now |
|
DISTI #
737-DCT30-R
|
Mouser Electronics | Industrial & Electrical Fuses 1000VDC,30A,PC-MOUNT TYPE R TA | 0 |
|
$68.9500 | Order Now |
|
DISTI #
737-DCT30-R
|
Mouser Electronics | Industrial & Electrical Fuses 1000VDC,30A,PC-MOUNT TYPE R TA | 0 |
|
$68.9500 | Order Now |
|
DISTI #
71872150
|
RS | FUSE, MIDGET, PC MOUNT, TYPE R TAB, 750VAC, 1000VDC, 30A Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$83.4600 | RFQ |