Part Details for DCU25S-F0 by ITT Interconnect Solutions
Overview of DCU25S-F0 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCU25S-F0
DCU25S-F0 CAD Models
DCU25S-F0 Part Data Attributes
|
DCU25S-F0
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCU25S-F0
ITT Interconnect Solutions
D Type Connector, 37 Contact(s), Female, 0.109 inch Pitch, Crimp Terminal, Hole .112-.124, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.375 inch | |
Body Length | 2.728 inch | |
Body/Shell Style | PLUG | |
Contact Design | MACH OR STAMPED | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | NON-THREADED | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Shell Finish | YELLOW CHROMATE | |
Shell Material | STEEL | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for DCU25S-F0
This table gives cross-reference parts and alternative options found for DCU25S-F0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCU25S-F0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS-102-37-S-K | D Type Connector, 37 Contact(s), Female, 0.109 inch Pitch, Crimp Terminal, Hole .112-.124, Plug | Marktech Optoelectronics | DCU25S-F0 vs DS-102-37-S-K |
DC37ST | D Type Connector, 37 Contact(s), Female, 0.109 inch Pitch, Crimp Terminal, Hole .112-.124, Plug | Northern Technologies Corporation | DCU25S-F0 vs DC37ST |
DC37SC | D Type Connector, 37 Contact(s), Female, 0.109 inch Pitch, Crimp Terminal, Hole .112-.124, Plug | Northern Technologies Corporation | DCU25S-F0 vs DC37SC |
DC37STC | D Type Connector, 37 Contact(s), Female, 0.109 inch Pitch, Crimp Terminal, Hole .112-.124, Plug | Northern Technologies Corporation | DCU25S-F0 vs DC37STC |
DC37S | D Type Connector, 37 Contact(s), Female, 0.109 inch Pitch, Crimp Terminal, Hole .112-.124, Plug | Northern Technologies Corporation | DCU25S-F0 vs DC37S |
DS-102-37-S-W | D Type Connector, 37 Contact(s), Female, 0.109 inch Pitch, Crimp Terminal, Hole .112-.124, Plug | Marktech Optoelectronics | DCU25S-F0 vs DS-102-37-S-W |
A181-3701-000-Z | D Type Connector, 37 Contact(s), Female, 0.109 inch Pitch, Crimp Terminal, Hole .112-.124, Plug | SMP Technology Inc | DCU25S-F0 vs A181-3701-000-Z |