There are no models available for this part yet.
Overview of DCUY-37ST by Cinch Connectivity Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Transportation and Logistics
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SH7137-Starter-Kit | Renesas Electronics Corporation | Renesas Starter Kit for SH7137 | |
L77DCH37STRM5 | Amphenol Communications Solutions | Dsub, Machined signal 7.5A, Straight PCB Thru Hole, Cnt Length=4.0mm (.157in), Cnt =0.6mm (.024in), 37 Socket, Bright Tin Shell, Flash Gold, 4-40 Standoff, With Boardlock | |
L77DC37ST | Amphenol Communications Solutions | Dsub, Machined Pin 7.5A, Straight PCB Thru Hole, Cnt Length=4.0mm (0.157in), Cnt =0.6mm (0.024in), 37 Socket, Bright Tin Shell, Flash Gold, 3.1mm (0.122in) Clear Hole, Without Standoff&Boardlock |
CAD Models for DCUY-37ST by Cinch Connectivity Solutions
Part Data Attributes for DCUY-37ST by Cinch Connectivity Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CINCH CONNECTIVITY SOLUTIONS
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
COMPATIBLE CONTACTS: 030-1953-000; 030-1953-030, PANEL MOUNTABLE
|
Body Breadth
|
0.494 inch
|
Body Length
|
2.729 inch
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Design
|
STRIP OR LOOSE
|
Contact Finish Mating
|
AU ON NI
|
Contact Finish Termination
|
GOLD FLASH
|
Contact Gender
|
FEMALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
2.7 mΩ
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1000VAC V
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
3.336 N
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
GLASS FILLED POLYAMIDE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.109 inch
|
Mating Contact Row Spacing
|
0.112 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE .087-.098
|
Mounting Option 2
|
DUAL FLOAT BUSHING
|
Mounting Type
|
CABLE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
5 A
|
Reference Standard
|
UL
|
Shell Finish
|
TIN
|
Shell Material
|
STEEL
|
Shell Size
|
4/C
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
37
|
UL Flammability Code
|
94V-0
|
Wire Size-Max
|
20 AWG
|
Wire Size-Min
|
24 AWG
|
Withdrawl Force-Min
|
.1946 N
|
Alternate Parts for DCUY-37ST
This table gives cross-reference parts and alternative options found for DCUY-37ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCUY-37ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDI-37RS | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Plug | Power Dynamics Inc | DCUY-37ST vs PDI-37RS |
H8R37PF29BS | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Press Fit Terminal, #4-40, Receptacle | Thomas & Betts | DCUY-37ST vs H8R37PF29BS |
617-J-037-S-BF-1-20 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, | Amphenol Corporation | DCUY-37ST vs 617-J-037-S-BF-1-20 |
H5R37PF29A | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Press Fit Terminal, Hole .112-.124, Receptacle | Thomas & Betts | DCUY-37ST vs H5R37PF29A |
PDI-37R-5RT | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Power Dynamics Inc | DCUY-37ST vs PDI-37R-5RT |
H5R37PF29C | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Press Fit Terminal, #4-40, Receptacle | Thomas & Betts | DCUY-37ST vs H5R37PF29C |
PDI-37R-9JH | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Power Dynamics Inc | DCUY-37ST vs PDI-37R-9JH |
777-SD-C-H-37-S-OL2-RM5 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | Amphenol Corporation | DCUY-37ST vs 777-SD-C-H-37-S-OL2-RM5 |
L77SDCG37SVFM | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, M3, Receptacle, ROHS COMPLIANT | Amphenol Corporation | DCUY-37ST vs L77SDCG37SVFM |
PDI-37R-9J | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Power Dynamics Inc | DCUY-37ST vs PDI-37R-9J |