Part Details for DCV27W2343G30LF by Amphenol Communications Solutions
Overview of DCV27W2343G30LF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Part Details for DCV27W2343G30LF
DCV27W2343G30LF CAD Models
DCV27W2343G30LF Part Data Attributes
|
DCV27W2343G30LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
DCV27W2343G30LF
Amphenol Communications Solutions
D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 27 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCV27W2343G30LF
This table gives cross-reference parts and alternative options found for DCV27W2343G30LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCV27W2343G30LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBMMY-27W2PH | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DCV27W2343G30LF vs DBMMY-27W2PH |
DAMMY-27W2P | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DCV27W2343G30LF vs DAMMY-27W2P |
DCMY27W2PNMBXFR163 | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DCV27W2343G30LF vs DCMY27W2PNMBXFR163 |
DDM-27W2PXTI | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DCV27W2343G30LF vs DDM-27W2PXTI |
L777TWC27W2PMSVFMRM6 | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DCV27W2343G30LF vs L777TWC27W2PMSVFMRM6 |
DCMX-27C2P-OL4-A190-K87 | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | DCV27W2343G30LF vs DCMX-27C2P-OL4-A190-K87 |
L717TWC27W2PMCSVRM6 | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DCV27W2343G30LF vs L717TWC27W2PMCSVRM6 |
L717TWC27W2PMP3SV4RRM6 | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DCV27W2343G30LF vs L717TWC27W2PMP3SV4RRM6 |
L77TWC27W2PMP2SV3RRM6 | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DCV27W2343G30LF vs L77TWC27W2PMP2SV3RRM6 |
L77TWC27W2PHP3SV3FRM6 | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DCV27W2343G30LF vs L77TWC27W2PHP3SV3FRM6 |