Part Details for DCW37P967MTXLF by Amphenol Communications Solutions
Overview of DCW37P967MTXLF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Part Details for DCW37P967MTXLF
DCW37P967MTXLF CAD Models
DCW37P967MTXLF Part Data Attributes
|
DCW37P967MTXLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
DCW37P967MTXLF
Amphenol Communications Solutions
D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (16) OVER NICKEL | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCW37P967MTXLF
This table gives cross-reference parts and alternative options found for DCW37P967MTXLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCW37P967MTXLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
117DFCG37P1APN-VF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | Amphenol Corporation | DCW37P967MTXLF vs 117DFCG37P1APN-VF |
D-37P7-J | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal | On-Shore Technology Inc | DCW37P967MTXLF vs D-37P7-J |
77DCH37P1BTNVF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | DCW37P967MTXLF vs 77DCH37P1BTNVF |
DCPW37P067NXLF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DCW37P967MTXLF vs DCPW37P067NXLF |
777DFCG37P1BPNVF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | DCW37P967MTXLF vs 777DFCG37P1BPNVF |
DCPV37P565TXXXXLF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DCW37P967MTXLF vs DCPV37P565TXXXXLF |
DCPV37P067MXLF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DCW37P967MTXLF vs DCPV37P067MXLF |
93887-514337 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DCW37P967MTXLF vs 93887-514337 |
DCPS37P865TXXXXLF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DCW37P967MTXLF vs DCPS37P865TXXXXLF |
DCPS37P565TXXXXLF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal | Amphenol FCi | DCW37P967MTXLF vs DCPS37P565TXXXXLF |