Part Details for DD200M250 by Eaton Bussmann
Results Overview of DD200M250 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DD200M250 Information
DD200M250 by Eaton Bussmann is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for DD200M250
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
99M2706
|
Newark | 200M250 415V Ac Indust. |Eaton Bussmann DD200M250 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$223.6400 / $290.5700 | Buy Now |
|
DISTI #
DD200M250-ND
|
DigiKey | FUSE CRTRDGE 200A 415VAC CYLINDR Min Qty: 5 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$257.8840 | Buy Now |
|
DISTI #
70425835
|
RS | 200A, B2, BRITISH STANDARD FUSE, GG - GM, 415 V AC Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$19.3300 / $24.1600 | RFQ |
|
DISTI #
000000000002491872
|
Sager | Specialty Fuses 200M250 415VAC INDUS Min Qty: 5 | 0 |
|
$190.1600 / $196.3000 | Buy Now |