Part Details for DD24W7S043A00LF by Amphenol FCi
Overview of DD24W7S043A00LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD24W7S043A00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73458571
|
RS | DD24W7S043A00LF-DSUB POWER STB 24W7 SOCK | Amphenol FCI (Amphenol CS) DD24W7S043A00LF Min Qty: 200 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$16.4100 | RFQ |
DISTI #
BRGDD24W7S043A00LF
|
Heilind Electronics | OEM ITEM 569-5KXF-MIX POWER (DW SE | Americas - 0 in Stock |
|
$13.7568 / $13.9823 | Buy Now |
DISTI #
BRGDD24W7S043A00LF
|
Interstate Connecting Components | OEM ITEM 569-5KXF-MIX POWER (DW SE | 0 |
|
$13.7568 / $13.9823 | Buy Now |
Part Details for DD24W7S043A00LF
DD24W7S043A00LF CAD Models
DD24W7S043A00LF Part Data Attributes
|
DD24W7S043A00LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DD24W7S043A00LF
Amphenol FCi
D Subminiature Connector, 24 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | COPPER NICKEL TIN | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DD24W7S043A00LF
This table gives cross-reference parts and alternative options found for DD24W7S043A00LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DD24W7S043A00LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDM24W7S4N | D Subminiature Connector, 24 Contact(s), Female, Wire Wrap Terminal, Socket | Amphenol FCi | DD24W7S043A00LF vs DDM24W7S4N |
DDMF24W7S443 | D Subminiature Connector, 24 Contact(s), Female, Wire Wrap Terminal, Socket, | Amphenol Communications Solutions | DD24W7S043A00LF vs DDMF24W7S443 |
DDMV24W7S4N | D Subminiature Connector, 24 Contact(s), Female, Wire Wrap Terminal, Socket | Amphenol FCi | DD24W7S043A00LF vs DDMV24W7S4N |
DDM24W7S400 | D Subminiature Connector, 24 Contact(s), Female, Wire Wrap Terminal, Socket, | Amphenol Communications Solutions | DD24W7S043A00LF vs DDM24W7S400 |
CBD24W7F2000Z | D Subminiature Connector, 24 Contact(s), Female, Crimp/Solder Terminal | Amphenol Positronic | DD24W7S043A00LF vs CBD24W7F2000Z |
CBM24W7F0000Z | D Subminiature Connector, 24 Contact(s), Female, Crimp/Solder Terminal | Amphenol Positronic | DD24W7S043A00LF vs CBM24W7F0000Z |
DDM24W7SNMBF179FR163 | D Subminiature Connector, 24 Contact(s), Female, Wire Wrap Terminal, Receptacle | ITT Interconnect Solutions | DD24W7S043A00LF vs DDM24W7SNMBF179FR163 |
DDM24W7S443 | D Subminiature Connector, 24 Contact(s), Female, Wire Wrap Terminal, Socket | Amphenol FCi | DD24W7S043A00LF vs DDM24W7S443 |
DDMS24W7S4N | D Subminiature Connector, 24 Contact(s), Female, Wire Wrap Terminal, Socket | Amphenol FCi | DD24W7S043A00LF vs DDMS24W7S4N |
DDMY24W7SNMBF179FR163 | D Subminiature Connector, 24 Contact(s), Female, Wire Wrap Terminal, Receptacle | ITT Interconnect Solutions | DD24W7S043A00LF vs DDMY24W7SNMBF179FR163 |