Part Details for DD24W7SA00LF by Amphenol Communications Solutions
Overview of DD24W7SA00LF by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DD24W7SA00LF | Amphenol Communications Solutions | D-Sub Cable Connectors, Input Output Connectors, Power Cable Connector 24W7 Socket. |
Price & Stock for DD24W7SA00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71K2909
|
Newark | Connector, D Sub Combo, Receptacle, 24 Position, Product Range:Fci 681M Series, Insert Arrangement:Dd-24W7, Gender:Receptacle, No. Of Contacts:24Contacts, Contact Type:17 Signal, 7 Power, Contact Termination Type:Solder Cup Rohs Compliant: Yes |Amphenol Communications Solutions DD24W7SA00LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 67 |
|
$11.7200 / $12.6200 | Buy Now |
DISTI #
609-5904-ND
|
DigiKey | CONN D-SUB RCPT 24POS SLDR CUP Min Qty: 1 Lead time: 11 Weeks Container: Tray |
118 In Stock |
|
$10.2500 / $14.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 40 Lead time: 9 Weeks Container: Tray | 0Tray |
|
$10.5200 | Buy Now |
DISTI #
C1S227402025291
|
Chip1Stop | Connector D-Subminiature RoHS: Compliant | 40 |
|
$9.0800 / $9.6660 | Buy Now |
Part Details for DD24W7SA00LF
DD24W7SA00LF CAD Models
DD24W7SA00LF Part Data Attributes
|
DD24W7SA00LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
DD24W7SA00LF
Amphenol Communications Solutions
D-Sub Cable Connectors, Input Output Connectors, Power Cable Connector 24W7 Socket.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | ROHS COMPLIANT | |
Pin Count | 17 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Nickel/Gold (Ni/Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | COPPER NICKEL TIN | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DD24W7SA00LF
This table gives cross-reference parts and alternative options found for DD24W7SA00LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DD24W7SA00LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DD24W7SA00LF | D Subminiature Connector, 24 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol FCi | DD24W7SA00LF vs DD24W7SA00LF |