DD26M4R7NT2X
Amphenol Positronic
Description: D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Receptacle,

Overview of DD26M4R7NT2X by Amphenol Positronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for DD26M4R7NT2X by Amphenol Positronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DD26M4R7NT2X by Amphenol Positronic

DD26M4R7NT2X
Amphenol Positronic
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
POSITRONIC INDUSTRIES INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Board Mounting Option
SPLIT BOARD LOCK
Body Breadth
0.494 inch
Body Depth
0.606 inch
Body Length
1.532 inch
Body/Shell Style
RECEPTACLE
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD FLASH OVER NICKEL
Contact Finish Termination
GOLD FLASH OVER NICKEL
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Pattern
STAGGERED
Contact Resistance
5 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1000VAC V
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLUE
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Option 1
#4-40
Mounting Option 2
JACKSCREW
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
3
Number of Rows Loaded
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
1.98 mm
Plating Thickness
50u inch
Rated Current (Signal)
12 A
Reference Standard
UL, CSA
Shell Finish
TIN
Shell Material
STEEL
Shell Size
2/A
Terminal Length
0.125 inch
Terminal Pitch
2.29 mm
Termination Type
SOLDER
Total Number of Contacts
26
UL Flammability Code
94V-0
Want to compare parts?
  1. DD26M4R7NT2X
    Amphenol Positronic
    D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Receptacle,
    VS

Alternate Parts for DD26M4R7NT2X

This table gives cross-reference parts and alternative options found for DD26M4R7NT2X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DD26M4R7NT2X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ODD26M5R8N00 D Subminiature Connector, 26 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle, Amphenol Positronic DD26M4R7NT2X vs ODD26M5R8N00
17HD-026-P-AA-2-00 D Subminiature Connector, 26 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Plug, Amphenol Corporation DD26M4R7NT2X vs 17HD-026-P-AA-2-00
17HD-026-P-AM-0-32 D Subminiature Connector, 26 Contact(s), Male, 0.1 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle, Amphenol Corporation DD26M4R7NT2X vs 17HD-026-P-AM-0-32
17HD-026-P-AA-2-30 D Subminiature Connector, 26 Contact(s), Male, 0.1 inch Pitch, Solder Terminal, #4-40, Receptacle, Amphenol Corporation DD26M4R7NT2X vs 17HD-026-P-AA-2-30
17HD-026-P-AM-1-30 D Subminiature Connector, 26 Contact(s), Male, 0.1 inch Pitch, Solder Terminal, #4-40, Receptacle, Amphenol Corporation DD26M4R7NT2X vs 17HD-026-P-AM-1-30
17HD-026-P-AM-2-32 D Subminiature Connector, 26 Contact(s), Male, 0.1 inch Pitch, Solder Terminal, #4-40, Receptacle, Amphenol Corporation DD26M4R7NT2X vs 17HD-026-P-AM-2-32
PDF-26SHS-H D Subminiature Connector, 26 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, Hole .125-.137, Receptacle Power Dynamics Inc DD26M4R7NT2X vs PDF-26SHS-H
WDD26P3C9B00 D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Receptacle, Amphenol Positronic DD26M4R7NT2X vs WDD26P3C9B00
ODD26M5B3000 D Subminiature Connector, 26 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, Receptacle, Amphenol Positronic DD26M4R7NT2X vs ODD26M5B3000
17HD-026-P-AM-1-32 D Subminiature Connector, 26 Contact(s), Male, 0.1 inch Pitch, Solder Terminal, #4-40, Receptacle, Amphenol Corporation DD26M4R7NT2X vs 17HD-026-P-AM-1-32

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DD26M4R7NT2X by Amphenol Positronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DD26M4R7NT2X by Amphenol Positronic

Select Manufacturer
Which Manufacturer of DD26M4R7NT2X would you like to use for your alert(s)?
  • Please alert me when DD26M4R7NT2X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DD26M4R7NT2X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DD26M4R7NT2X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DD26M4R7NT2X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DD26M4R7NT2X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DD26M4R7NT2X by Amphenol Positronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: