Part Details for DD50S067TGLF by Amphenol FCi
Overview of DD50S067TGLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Part Details for DD50S067TGLF
DD50S067TGLF CAD Models
DD50S067TGLF Part Data Attributes
|
DD50S067TGLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DD50S067TGLF
Amphenol FCi
D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Socket, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (16) OVER NICKEL | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN/CADMIUM/ZINC | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DD50S067TGLF
This table gives cross-reference parts and alternative options found for DD50S067TGLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DD50S067TGLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DD50S064TBLF | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DD50S067TGLF vs DD50S064TBLF |
DD50S0TG | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Socket, | Amphenol Communications Solutions | DD50S067TGLF vs DD50S0TG |
DD50S0T | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DD50S067TGLF vs DD50S0T |
DD50S067LF | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DD50S067TGLF vs DD50S067LF |
DD50S064TGLF | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Socket, LEAD FREE | Amphenol FCi | DD50S067TGLF vs DD50S064TGLF |
DD50S067TG | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Socket | Amphenol FCi | DD50S067TGLF vs DD50S067TG |
DD50S0TLF | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DD50S067TGLF vs DD50S0TLF |
DD50S067TBLF | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DD50S067TGLF vs DD50S067TBLF |
DD50S065T | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DD50S067TGLF vs DD50S065T |
DD50S067TB | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal | Amphenol FCi | DD50S067TGLF vs DD50S067TB |