Part Details for DD62M4R7NE2C by Amphenol Positronic
Overview of DD62M4R7NE2C by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DD62M4R7NE2C
DD62M4R7NE2C CAD Models
DD62M4R7NE2C Part Data Attributes
|
DD62M4R7NE2C
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
DD62M4R7NE2C
Amphenol Positronic
D Type Connector, 62 Contact(s), Male, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.494 inch | |
Body Depth | 0.606 inch | |
Body Length | 2.72 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | AU ON CU | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.98 mm | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 12 A | |
Reference Standard | UL, CSA | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.41 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 62 |
Alternate Parts for DD62M4R7NE2C
This table gives cross-reference parts and alternative options found for DD62M4R7NE2C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DD62M4R7NE2C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DD62M4R7NT6Z | D Type Connector, 62 Contact(s), Male, Solder Terminal, Receptacle | Amphenol Positronic | DD62M4R7NE2C vs DD62M4R7NT6Z |
DD62M4R7NTS | D Type Connector, 62 Contact(s), Male, Solder Terminal, Receptacle | Amphenol Positronic | DD62M4R7NE2C vs DD62M4R7NTS |
DD62M4R7NV3X | D Type Connector, 62 Contact(s), Male, Solder Terminal, Receptacle | Amphenol Positronic | DD62M4R7NE2C vs DD62M4R7NV3X |
DD62M4R7NT2X | D Type Connector, 62 Contact(s), Male, Solder Terminal, Receptacle | Amphenol Positronic | DD62M4R7NE2C vs DD62M4R7NT2X |
DD62M4R7NV5Z | D Type Connector, 62 Contact(s), Male, Solder Terminal, Receptacle | Amphenol Positronic | DD62M4R7NE2C vs DD62M4R7NV5Z |
DD62M4R7NVL0 | D Type Connector, 62 Contact(s), Male, Solder Terminal, Receptacle | Amphenol Positronic | DD62M4R7NE2C vs DD62M4R7NVL0 |
DD62M4R7NE6S | D Type Connector, 62 Contact(s), Male, Solder Terminal, Receptacle | Amphenol Positronic | DD62M4R7NE2C vs DD62M4R7NE6S |
DD62M4R7NTX | D Type Connector, 62 Contact(s), Male, Solder Terminal, Receptacle | Amphenol Positronic | DD62M4R7NE2C vs DD62M4R7NTX |
DD62M4R7NEZ | D Type Connector, 62 Contact(s), Male, Solder Terminal, Receptacle | Amphenol Positronic | DD62M4R7NE2C vs DD62M4R7NEZ |
DD62M4R7N0X | D Type Connector, 62 Contact(s), Male, Solder Terminal, Receptacle | Amphenol Positronic | DD62M4R7NE2C vs DD62M4R7N0X |