Part Details for DDC112UKG4 by Texas Instruments
Overview of DDC112UKG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for DDC112UKG4
DDC112UKG4 CAD Models
DDC112UKG4 Part Data Attributes
|
DDC112UKG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DDC112UKG4
Texas Instruments
Dual Current Input 20-Bit Analog-To-Digital Converter 28-SOIC 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.4 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Conversion Time-Max | 220 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 17.9 mm | |
Linearity Error-Max (EL) | 0.025% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 20 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.003 MHz | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for DDC112UKG4
This table gives cross-reference parts and alternative options found for DDC112UKG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDC112UKG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDC112UK/1K | 2-CH 20-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO28, GREEN, PLASTIC, SOIC-28 | Texas Instruments | DDC112UKG4 vs DDC112UK/1K |
DDC112U/1KG4 | 2-CH 20-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO28, GREEN, PLASTIC, SOIC-28 | Texas Instruments | DDC112UKG4 vs DDC112U/1KG4 |
DDC112UG4 | Dual Current Input 20-Bit Analog-To-Digital Converter 28-SOIC -40 to 85 | Texas Instruments | DDC112UKG4 vs DDC112UG4 |