| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DDC114IRTCT | Texas Instruments | $22.0174 | ADC, Delta-Sigma, 20-Bit, 1 Func, 4 Channel, Serial Access, PQCC48 | DDC114IRTCRG3 vs DDC114IRTCT |
Part Details for DDC114IRTCRG3 by Texas Instruments
Results Overview of DDC114IRTCRG3 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DDC114IRTCRG3 Information
DDC114IRTCRG3 by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for DDC114IRTCRG3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | ADC, Delta-Sigma, 20-Bit, 1 Func, 4 Channel, Serial Access, PQCC48 | 5518 |
|
RFQ |
US Tariff Estimator: DDC114IRTCRG3 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DDC114IRTCRG3 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DDC114IRTCRG3 Part Data Attributes
|
|
DDC114IRTCRG3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DDC114IRTCRG3
Texas Instruments
ADC, Delta-Sigma, 20-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PQCC48
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFN | |
| Package Description | Green, Plastic, Qfn-48 | |
| Pin Count | 48 | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 5 V | |
| Converter Type | Adc, Delta-Sigma | |
| JESD-30 Code | S-PQCC-N48 | |
| JESD-609 Code | e3 | |
| Length | 7 Mm | |
| Linearity Error-Max (EL) | 0.025% | |
| Moisture Sensitivity Level | 3 | |
| Number of Analog In Channels | 4 | |
| Number of Bits | 20 | |
| Number of Functions | 1 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY, OFFSET BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC48,.27SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.003125 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 0.9 Mm | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7 Mm |
Alternate Parts for DDC114IRTCRG3
This table gives cross-reference parts and alternative options found for DDC114IRTCRG3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDC114IRTCRG3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.