Part Details for DDC2353-000 by Alpha Industries
Overview of DDC2353-000 by Alpha Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Electronic Manufacturing
Part Details for DDC2353-000
DDC2353-000 CAD Models
DDC2353-000 Part Data Attributes
|
DDC2353-000
Alpha Industries
Buy Now
Datasheet
|
Compare Parts:
DDC2353-000
Alpha Industries
Mixer Diode, Zero Barrier, K Band, Silicon, 491-006, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALPHA INDUSTRIES INC | |
Package Description | R-XDMW-F2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | K BAND | |
JESD-30 Code | R-XDMW-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROWAVE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Type of Schottky Barrier | ZERO BARRIER |