| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DDC316CGXGT | Texas Instruments | $50.4723 | ADC, Proprietary Method, 16-Bit, 1 Func, 16 Channel, Serial, Parallel, Word Access, PBGA64 | DDC316CZXGR vs DDC316CGXGT |
Part Details for DDC316CZXGR by Texas Instruments
Results Overview of DDC316CZXGR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DDC316CZXGR Information
DDC316CZXGR by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for DDC316CZXGR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-DDC316CZXGR
|
Mouser Electronics | Analog to Digital Converters - ADC 16-Channel Current-I nput 16-Bit Analog- RoHS: Compliant | 0 |
|
$106.7500 | Order Now |
|
|
Vyrian | ADC, Proprietary Method, 16-Bit, 1 Func, 16 Channel, Serial, Parallel, Word Access, PBGA64 | 6150 |
|
RFQ |
US Tariff Estimator: DDC316CZXGR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DDC316CZXGR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DDC316CZXGR Part Data Attributes
|
|
DDC316CZXGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DDC316CZXGR
Texas Instruments
ADC, Proprietary Method, 16-Bit, 1 Func, 16 Channel, Serial, Parallel, Word Access, PBGA64
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Nfbga-64 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Date Of Intro | 2017-02-12 | |
| Analog Input Voltage-Max | 14.4 V | |
| Analog Input Voltage-Min | 9.6 V | |
| Converter Type | Adc, Proprietary Method | |
| JESD-30 Code | S-PBGA-B64 | |
| JESD-609 Code | e1 | |
| Length | 8 Mm | |
| Linearity Error-Max (EL) | 0.0244% | |
| Moisture Sensitivity Level | 3 | |
| Number of Analog In Channels | 16 | |
| Number of Bits | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 64 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Bit Code | BINARY, OFFSET BINARY | |
| Output Format | Serial, Parallel, Word | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFBGA | |
| Package Equivalence Code | BGA64,8X8,32 | |
| Package Shape | Square | |
| Package Style | Grid Array, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Sample Rate | 0.1 Mhz | |
| Seated Height-Max | 1.45 Mm | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 8 Mm |
Alternate Parts for DDC316CZXGR
This table gives cross-reference parts and alternative options found for DDC316CZXGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDC316CZXGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
DDC316CZXGR Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the datasheet, but it's essential to follow good PCB design practices, such as using a solid ground plane, minimizing trace lengths, and using decoupling capacitors to reduce noise and ensure signal integrity.
-
To minimize power consumption, configure the device to use the lowest possible clock frequency, disable unused features, and use the power-down mode when not in use. Additionally, consider using a low-dropout regulator (LDO) to reduce power consumption.
-
The DDC316CZXGR is rated for operation from -40°C to 125°C, but it's essential to consider the specific application and ensure that the device is properly heat-sinked and cooled to prevent overheating.
-
Implement error-checking mechanisms, such as CRC or checksum, to detect data corruption during transmission. Additionally, use a reliable communication protocol, such as SPI or I2C, and ensure that the clock frequency is within the recommended range.
-
Texas Instruments recommends using 0.1 μF to 1 μF decoupling capacitors, depending on the specific application and operating frequency. It's essential to place these capacitors close to the device's power pins to reduce noise and ensure signal integrity.